LT1357CS8#TRPBF

Analog Devices
584-LT1357CS8#TRPBF
LT1357CS8#TRPBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 25MHz, 600V/ s Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.902

Stock:
5.902 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp202.907 Rp202.907
Rp158.693 Rp1.586.930
Rp147.685 Rp3.692.125
Rp135.577 Rp13.557.700
Rp131.174 Rp32.793.500
Rp129.890 Rp64.945.000
Rp128.239 Rp128.239.000
Full Reel (Order in multiples of 2500)
Rp118.699 Rp296.747.500
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp202.907
Min:
1

Similar Product

Analog Devices LT1357CS8#PBF
Analog Devices
Operational Amplifiers - Op Amps 25MHz, 600V/ s Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
25 MHz
600 V/us
200 uV
120 nA
36 V
5 V
2 mA
30 mA
97 dB
8 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1357
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 800 fA
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.