LT1395CS8#PBF

Analog Devices
584-LT1395CS8#PBF
LT1395CS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 1x 400MHz C F Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 656

Stock:
656 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp104.572 Rp104.572
Rp72.834 Rp728.340
Rp67.880 Rp3.394.000
Rp59.625 Rp5.962.500
Rp56.506 Rp11.301.200
Rp50.818 Rp25.409.000
Rp42.746 Rp42.746.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp104.572
Min:
1

Similar Product

Analog Devices LT1395CS8#TRPBF
Analog Devices
High Speed Operational Amplifiers 1x 400MHz C F Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1395
1 Channel
400 MHz
800 V/us
65 dB
52 dB
80 mA
1 mV
12.6 V
3 V
4.6 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 400 MHz
Amplifier Type: Video Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
Gain V/V: 9 V/mV
In - Input Noise Current Density: 6 pA/sqrt Hz
Ios - Input Offset Current: 350 nA
Maximum Input Resistance: 1 MOhms
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.