LT1813CS8#PBF

Analog Devices
584-LT1813CS8#PBF
LT1813CS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers Dual 3mA, 100MHz, 750V/ s Operational Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp79.989 Rp79.989
Rp60.725 Rp607.250
Rp55.772 Rp1.394.300
Rp50.268 Rp5.026.800
Rp46.782 Rp14.034.600
Rp45.865 Rp22.932.500
Rp44.397 Rp44.397.000
Rp43.663 Rp109.157.500

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1813
2 Channel
100 MHz
750 V/us
85 dB
60 mA
6 uA
500 uV
12.6 V
2.5 V
3 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 200 MHz
Amplifier Type: High Speed
Brand: Analog Devices
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Gain V/V: 3 V/mV
In - Input Noise Current Density: 1 pA
Ios - Input Offset Current: 600 nA
Maximum Input Resistance: 10 MOhms
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 97 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
THD plus Noise: - 76 dB
Unit Weight: 209 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.