LT1994IMS8#TRPBF

Analog Devices
584-LT1994IMS8#TRPBF
LT1994IMS8#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.927

Stock:
3.927 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp154.657 Rp154.657
Rp108.058 Rp1.080.580
Rp102.921 Rp2.573.025
Rp89.345 Rp8.934.500
Rp85.309 Rp21.327.250
Rp77.787 Rp38.893.500
Full Reel (Order in multiples of 2500)
Rp77.787 Rp194.467.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp154.657
Min:
1

Similar Product

Analog Devices LT1994IMS8#PBF
Analog Devices
High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1994
1 Channel
70 MHz
65 V/us
85 dB
85 mA
3 uA
3 mV
12.6 V
2.375 V
13.3 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
en - Input Voltage Noise Density: 3 nV/sqrt Hz
In - Input Noise Current Density: 2.5 pA/sqrt Hz
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 26,612 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.