LT1997IDF-1#PBF

Analog Devices
584-LT1997IDF-1#PBF
LT1997IDF-1#PBF

Mfr.:

Description:
Precision Amplifiers Precision, High Voltage Difference/Curre

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp199.421 Rp199.421
Rp159.060 Rp1.590.600
Rp145.300 Rp3.632.500
Rp127.688 Rp11.619.608
Rp123.652 Rp33.756.996
Rp121.267 Rp66.211.782
Rp118.882 Rp119.000.882
2.548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
650 kHz
750 mV/us
20 uV
15 nA
50 V
3.3 V
350 uA
30 mA
96 dB
22 nV/sqrt Hz
DFN-14
SMD/SMT
Shutdown
- 40 C
+ 85 C
LT1997-1
Tube
3 dB Bandwidth: 300 kHz
Amplifier Type: Inverting, Non-Inverting
Brand: Analog Devices
Gain Error: 0.002 %
Ios - Input Offset Current: 10 nA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Settling Time: 36 us
Factory Pack Quantity: 91
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 160 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

LT1997 Wide Voltage Gain Selectable Amplifier

Analog Devices Inc. LT1997 Wide Voltage Gain Selectable Amplifier is a one-chip solution for accurately amplifying voltages. The LT1997 combines a precision operational amplifier with highly-matched resistors. The LT1997 is ideal for use as a difference amplifier, where the excellent resistor matching results in a common mode rejection ratio of greater than 91dB.