LT3045IMSE-1#PBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LT3045IMSE-1#PBF
LT3045IMSE-1#PBF
Mfr.:
Description:
LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L
LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L
Datasheet:
In Stock: 4.470
-
Stock:
-
4.470 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp191.349 | Rp191.349 | |
| Rp149.336 | Rp1.493.360 | |
| Rp135.210 | Rp3.380.250 | |
| Rp126.404 | Rp14.030.844 | |
| Rp121.267 | Rp31.408.153 | |
| Rp118.148 | Rp61.200.664 | |
| Rp115.580 | Rp119.740.880 | |
| 2.516 | Quote |
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Thailand
- Country of Diffusion:
- United States
Indonesia
