LT3061IMS8E-5#PBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LT3061IMS8E-5PBF
LT3061IMS8E-5#PBF
Mfr.:
Description:
LDO Voltage Regulators 45V Vin, uP, L N, 100mA LDO w/ Active Ou
LDO Voltage Regulators 45V Vin, uP, L N, 100mA LDO w/ Active Ou
Datasheet:
In Stock: 175
-
Stock:
-
175 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp107.874 | Rp107.874 | |
| Rp82.374 | Rp823.740 | |
| Rp75.219 | Rp3.760.950 | |
| Rp71.366 | Rp7.136.600 | |
| Rp64.028 | Rp16.007.000 | |
| Rp62.193 | Rp31.096.500 | |
| Rp61.276 | Rp61.276.000 | |
| Rp60.175 | Rp150.437.500 |
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- United States
Indonesia
