LT3078AV#PBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LT3078AV#PBF
LT3078AV#PBF
Mfr.:
Description:
LDO Voltage Regulators 5V, 5A ultralow noise
LDO Voltage Regulators 5V, 5A ultralow noise
Datasheet:
In Stock: 5
-
Stock:
-
5Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1.470Expected 14/07/2026980Expected 22/10/2026
-
Factory Lead Time:
-
39Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp277.942 | Rp277.942 | |
| Rp222.537 | Rp2.225.370 | |
| Rp205.292 | Rp5.132.300 | |
| Rp190.982 | Rp19.098.200 | |
| Rp184.561 | Rp46.140.250 | |
| Rp177.039 | Rp86.749.110 | |
| Rp170.251 | Rp166.845.980 |
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Taiwan
Indonesia
