LT3091IDE#TRPBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LT3091IDE#TRPBF
LT3091IDE#TRPBF
Mfr.:
Description:
LDO Voltage Regulators 36V, 1.5A Negative Linear Regulator with Programmable Current Limit
LDO Voltage Regulators 36V, 1.5A Negative Linear Regulator with Programmable Current Limit
Datasheet:
In Stock: 1.808
-
Stock:
-
1.808 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel⢠| ||
| Rp195.935 | Rp195.935 | |
| Rp153.189 | Rp1.531.890 | |
| Rp142.365 | Rp3.559.125 | |
| Rp130.624 | Rp13.062.400 | |
| Rp125.120 | Rp31.280.000 | |
| Rp123.836 | Rp61.918.000 | |
| Rp122.368 | Rp122.368.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp114.296 | Rp285.740.000 | |
â A MouseReel⢠fee of Rp98.000 will be added and calculated in your basket. All MouseReel⢠orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Analog Devices
LDO Voltage Regulators 36V, 1.5A Negative Linear Regulator with Programmable Current Limit
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- United States
Indonesia
