LT3462AEDC#TRPBF

Analog Devices
584-LT3462AEDC#TRPBF
LT3462AEDC#TRPBF

Mfr.:

Description:
Switching Voltage Regulators Inv 1.2MHz/2.7MHz DC/DC Convs w/ Int Sch
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp140.530 Rp140.530
Rp108.425 Rp1.084.250
Rp100.353 Rp2.508.825
Rp91.547 Rp9.154.700
Rp84.759 Rp21.189.750
Rp82.007 Rp82.007.000
Full Reel (Order in multiples of 2500)
Rp77.971 Rp194.927.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp139.797
Min:
1

Similar Product

Analog Devices LT3462AEDC#TRMPBF
Analog Devices
Switching Voltage Regulators Inv 1.2MHz/2.7MHz DC/DC Convs w/ Int Sch

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
Inverting
- 38 V
300 mA
1 Output
2.5 V
16 V
2.7 MHz
- 40 C
+ 85 C
LT3462
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: DC670A
Input Voltage: 2.5 V to 16 V
Operating Supply Current: 2.9 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: DC/DC Converters with Integrated Schottky
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.