LT3685IMSE#PBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LT3685IMSE#PBF
LT3685IMSE#PBF
Mfr.:
Description:
Switching Voltage Regulators 36V, 2A, 2.4MHz Buck Sw Reg
Switching Voltage Regulators 36V, 2A, 2.4MHz Buck Sw Reg
Datasheet:
In Stock: 353
-
Stock:
-
353 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp219.418 | Rp219.418 | |
| Rp172.085 | Rp1.720.850 | |
| Rp153.006 | Rp7.650.300 | |
| Rp147.135 | Rp14.713.500 | |
| Rp140.897 | Rp35.224.250 | |
| Rp137.228 | Rp68.614.000 | |
| Rp134.109 | Rp134.109.000 | |
| 2.500 | Quote |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp219.418
Min:
1
Similar Product
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
