LT4295IUFD#TRPBF

Analog Devices
584-LT4295IUFD#TRPBF
LT4295IUFD#TRPBF

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3bt PD Int w/ For/Fly Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.008

Stock:
4.008 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp166.765 Rp166.765
Rp120.533 Rp1.205.330
Rp115.029 Rp2.875.725
Rp99.802 Rp9.980.200
Rp95.399 Rp23.849.750
Rp86.960 Rp43.480.000
Full Reel (Order in multiples of 2500)
Rp86.960 Rp217.400.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp166.765
Min:
1

Similar Product

Analog Devices LT4295IUFD#PBF
Analog Devices
Power Switch ICs - POE/LAN IEEE 802.3bt PD Int w/ For/Fly Cntr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3bt
7.6 V
- 40 C
+ 85 C
SMD/SMT
QFN-28
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: DC2475A-A
Duty Cycle - Max: 50 %
Operating Supply Current: 1 mA
Output Power: 71 W
Product Type: Power Switch ICs - POE / LAN
Series: LT4295
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Unit Weight: 50,359 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LT4295 IEEE 802.3bt PD Interfaces

Analog Devices Inc. LT4295 IEEE 802.3bt PD Interfaces feature a forward/flyback controller and is an IEEE 802.3af/at/bt(Draft 2.0)-compliant powered device (PD). The T2P output indicates the number of classification events received during IEEE 802.3bt-compliant mutual identification and negotiation of available power.