LT5520EUF#PBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LT5520EUF#PBF
LT5520EUF#PBF
Mfr.:
Description:
RF Mixer 1.3GHz to 2.3GHz Hi Linity Upconverting
RF Mixer 1.3GHz to 2.3GHz Hi Linity Upconverting
Datasheet:
In Stock: 32
-
Stock:
-
32 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp265.100 | Rp265.100 | |
| Rp209.328 | Rp2.093.280 | |
| Rp175.021 | Rp15.926.911 | |
| Rp172.085 | Rp46.979.205 | |
| Rp167.866 | Rp91.654.836 | |
| Rp162.729 | Rp162.891.729 | |
| 2.548 | Quote |
Datasheet
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
