LT6000IDCB#TRPBF

Analog Devices
584-LT6000IDCB#TRPBF
LT6000IDCB#TRPBF

Mfr.:

Description:
Precision Amplifiers 1x 1.8V, 13 A Prec R2R Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.681

Stock:
4.681 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp63.294 Rp63.294
Rp47.700 Rp477.000
Rp43.663 Rp1.091.575
Rp39.444 Rp3.944.400
Rp37.242 Rp9.310.500
Rp36.875 Rp18.437.500
Rp35.041 Rp35.041.000
Full Reel (Order in multiples of 2500)
Rp34.674 Rp86.685.000
Rp33.940 Rp169.700.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp63.294
Min:
1

Similar Product

Analog Devices LT6000IDCB#TRMPBF
Analog Devices
Precision Amplifiers 1x 1.8V, 13 A Prec R2R Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
50 kHz
15 mV/us
2 nA
18 V
1.8 V
13 uA
4 mA
105 dB
75 nV/sqrt Hz
DFN-6
SMD/SMT
LT6000
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 25 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.