LT8495IUF#PBF

Analog Devices
584-LT8495IUF#PBF
LT8495IUF#PBF

Mfr.:

Description:
Switching Voltage Regulators SEPIC/Boost Conv w/ 2A, 70V Switch, 9 A
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp191.349 Rp191.349
Rp168.600 Rp1.686.000
Rp154.106 Rp3.852.650
Rp148.236 Rp13.489.476
Rp145.117 Rp39.616.941
Rp144.016 Rp78.632.736
Rp142.732 Rp142.874.732
2.548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Boost, Flyback, SEPIC
1.202 V to 70 V
2 A
1 Output
1 V
60 V
9 uA
1.5 MHz
- 40 C
+ 125 C
LT8495
Tube
Brand: Analog Devices
Development Kit: DC2205A
Input Voltage: 1 V to 60 V
Operating Supply Current: 9 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Type: Monolithic Switching Regulator
Unit Weight: 219 mg
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
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.