LT8609SEV#PBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LT8609SEVPBF
LT8609SEV#PBF
Mfr.:
Description:
Switching Voltage Regulators 42V, 2A/3A Peak Sync Buck Reg w/ 2.5 A
Switching Voltage Regulators 42V, 2A/3A Peak Sync Buck Reg w/ 2.5 A
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
1.539Expected 16/07/2026
-
Factory Lead Time:
-
25Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp162.362 | Rp162.362 | |
| Rp126.037 | Rp1.260.370 | |
| Rp117.047 | Rp2.926.175 | |
| Rp106.957 | Rp10.695.700 | |
| Rp102.187 | Rp25.546.750 | |
| Rp98.518 | Rp49.259.000 | |
| Rp96.133 | Rp96.133.000 | |
| 2.496 | Quote |
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
