LT8612IUDE#PBF

Analog Devices
584-LT8612IUDE#PBF
LT8612IUDE#PBF

Mfr.:

Description:
Switching Voltage Regulators 42V, 6A Sync Buck Reg w/ 3 A Q C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 874

Stock:
874
Can Dispatch Immediately
On Order:
3.843
Expected 11/08/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp295.554 Rp295.554
Rp234.278 Rp2.342.780
Rp207.493 Rp5.187.325
Rp200.155 Rp20.015.500
Rp193.734 Rp200.902.158
2.501 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-28
Buck
970 mV to 41.6 V
6 A
1 Output
3.4 V
42 V
3 uA
200 kHz to 2.2 MHz
- 40 C
+ 125 C
LT8612
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
Development Kit: DC2010A, DC2132A
Input Voltage: 3.4 V to 42 V
Operating Supply Current: 3 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 61
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Regulator
Unit Weight: 171 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LT86xx High-Voltage Buck Regulators

Linear Technology/Analog Devices LT86xx High-Voltage Synchronous Buck Regulators product line features high-performance step-down buck switching regulator ICs. The LT86xx High-Voltage Buck Regulators work from input voltages of 3V up to 100V+, with switching frequencies of up to 4MHz, and high-efficiency operation of up to 96%.

LT8612 Synchronous Step-Down Regulators

Analog Devices Inc. LT8612 Synchronous Step-Down Regulators are compact, high-efficiency, high-speed, monolithic step-down switching regulators. The LT8612 consumes only 3μA of quiescent current and includes top and bottom power switches with all necessary circuitry. This minimizes the need for external components. Analog Devices Inc. LT8612 Regulators feature a low ripple Burst Mode operation, enabling high efficiency down to very low output currents while keeping the output ripple below 10mVP-P.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.