LT8645SEV#PBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LT8645SEVPBF
LT8645SEV#PBF
Mfr.:
Description:
Switching Voltage Regulators 65V, 8A Sync Buck Silent Switcher 2 w/ 2
Switching Voltage Regulators 65V, 8A Sync Buck Silent Switcher 2 w/ 2
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
10.630Expected 24/08/2026
-
Factory Lead Time:
-
36Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp283.813 | Rp283.813 | |
| Rp222.170 | Rp2.221.700 | |
| Rp206.759 | Rp5.168.975 | |
| Rp190.065 | Rp19.006.500 | |
| Rp188.230 | Rp47.057.500 | |
| Rp177.039 | Rp86.749.110 | |
| Rp173.003 | Rp169.542.940 | |
| 2.940 | Quote |
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Korea, Republic of
- Country of Diffusion:
- Taiwan
Indonesia
