LTC1383CS#PBF

Analog Devices
584-LTC1383CS#PBF
LTC1383CS#PBF

Mfr.:

Description:
RS-232 Interface IC 5V L Pwr RS232 Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 907

Stock:
907 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp207.493 Rp207.493
Rp162.546 Rp1.625.460
Rp144.200 Rp7.210.000
Rp138.696 Rp13.869.600
Rp132.275 Rp33.068.750
Rp131.908 Rp65.954.000
Rp128.972 Rp128.972.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-16
LTC1383
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
220 uA
0 C
+ 70 C
10 kV
Tube
Brand: Analog Devices
Operating Supply Voltage: 5 V
Output Current: 20 mA
Pd - Power Dissipation: 1.1 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 2 us
Protocol Supported: RS-232
Shutdown: Without Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 331 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.