LTC1481IS8#PBF

Analog Devices
584-LTC1481IS8#PBF
LTC1481IS8#PBF

Mfr.:

Description:
RS-485 Interface IC Ultra-L Pwr RS485 Tran w/ SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.232

Stock:
4.232 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp183.827 Rp183.827
Rp142.182 Rp1.421.820
Rp135.577 Rp6.778.850
Rp117.598 Rp11.759.800
Rp112.278 Rp22.455.600

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
LTC1481
Transceiver
25 Mb/s
1 Driver
1 Receiver
Half Duplex
5.25 V
4.75 V
300 uA
- 40 C
+ 85 C
10 kV
Tube
Brand: Analog Devices
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: Ultra Low Power
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99