LTC1598LCG#TRPBF

Analog Devices
584-LTC1598LCG#TRPBF
LTC1598LCG#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 4- & 8-Ch, 3V uP Smpl 12-B Serial I/O A/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1800   Multiples: 1800
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1800)
Rp214.098 Rp385.376.400

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp343.070
Min:
1

Similar Product

Analog Devices LTC1598LCG#PBF
Analog Devices
Analog to Digital Converters - ADC 4- & 8-Ch, 3V uP Smpl 12-B Serial I/O A/

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1598L
SMD/SMT
12 bit
8 Channel
10.5 kS/s
Pseudo-Differential/Single-Ended
SAR
2.7 V to 3.6 V
2.7 V to 3.6 V
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 0.75 LSB
Gain Error: 8 LSB
INL - Integral Nonlinearity: 3 LSB
Pd - Power Dissipation: 480 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 80 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 68 dB
Factory Pack Quantity: 1800
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 78 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99