LTC2165CUK#PBF

Analog Devices
584-LTC2165CUK#PBF
LTC2165CUK#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-B, 125Msps L Pwr ADCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 31 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.915.730 Rp2.915.730
Rp2.472.307 Rp24.723.070
Rp2.291.599 Rp57.289.975

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
LTC2165
SMD/SMT
QFN-48
16 bit
1 Channel
125 MS/s
Differential/Single-Ended
Pipeline
1.8 V
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1762A-A
DNL - Differential Nonlinearity: 0.5 LSB
INL - Integral Nonlinearity: 2 LSB
Pd - Power Dissipation: 194 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 90 dB
Shutdown: Shutdown
Factory Pack Quantity: 52
Subcategory: Data Converter ICs
Type: High Speed
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.5.a.5