LTC2326IMS-16#PBF

Analog Devices
584-LTC2326IMS-16PBF
LTC2326IMS-16#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit, 250ksps, 10.24V True Bipolar, Pseudo-Differential Input ADC with 93.5dB SNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63
Can Dispatch Immediately
On Order:
562
161
Pending
179
Expected 29/06/2026
222
Expected 22/09/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp771.082 Rp771.082
Rp644.495 Rp6.444.950
Rp588.173 Rp14.704.325
Rp566.708 Rp62.904.588
Rp546.160 Rp141.455.440
1.036 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2326-16
SMD/SMT
MSOP-16
16 bit
1 Channel
250 kS/s
Pseudo-Differential
SAR
5 V
Tube
Brand: Analog Devices
Development Kit: DC1908A-I
DNL - Differential Nonlinearity: 0.1 LSB
INL - Integral Nonlinearity: 0.25 LSB
Pd - Power Dissipation: 28 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 110 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 90.4 dB
Factory Pack Quantity: 37
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 108 dB
Type: Precision
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.