LTC2400CS8#TRPBF

Analog Devices
584-LTC2400CS8#TRPBF
LTC2400CS8#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit Power No Latency ?? ADC in SO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.471

Stock:
2.471 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp363.618 Rp363.618
Rp289.867 Rp2.898.670
Rp271.521 Rp6.788.025
Rp253.358 Rp25.335.800
Rp246.937 Rp61.734.250
Rp243.818 Rp121.909.000
Full Reel (Order in multiples of 2500)
Rp225.656 Rp564.140.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp363.618
Min:
1

Similar Product

Analog Devices LTC2400CS8#PBF
Analog Devices
Analog to Digital Converters - ADC 24-Bit Power No Latency ?? ADC in SO-8

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2400
SMD/SMT
SOIC-8
24 bit
1 Channel
7.5 S/s
Differential/Single-Ended
Pipeline
3.3 V
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: DC1241B-AA, DC1241B-AD, DC1241B-BA, DC1250A-AA, DC1250A-AD, DC1250A-BA
DNL - Differential Nonlinearity: 1 LSB
Pd - Power Dissipation: 1 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 86 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Type: High Speed
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
8542391090
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.