LTC2451ITS8#TRMPBF

Analog Devices
584-C2451ITS8TRMPBF
LTC2451ITS8#TRMPBF

Mfr.:

Description:
Analog to Digital Converters - ADC Ultra-Tiny, 16-B ?S ADC w/ I2C Int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.126

Stock:
9.126 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp119.432 Rp119.432
Rp86.777 Rp867.770
Rp80.722 Rp2.018.050
Rp70.999 Rp7.099.900
Rp67.330 Rp16.832.500
Full Reel (Order in multiples of 500)
Rp60.542 Rp30.271.000
Rp51.002 Rp51.002.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2451
SMD/SMT
SOT-23-8
16 bit
1 Channel
I2C
60 S/s
Single-Ended
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: DC1383A-A
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.01 %/FS
INL - Integral Nonlinearity: 2 LSB
Pd - Power Dissipation: 1.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.