LTC2666HUH-12#PBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LTC2666HUH-12PBF
LTC2666HUH-12#PBF
Mfr.:
Description:
Digital to Analog Converters - DAC Octal 16-Bit/12-Bit 10V VOUT SoftSpan DACs with 10ppm/ C Max Reference
Digital to Analog Converters - DAC Octal 16-Bit/12-Bit 10V VOUT SoftSpan DACs with 10ppm/ C Max Reference
Datasheet:
In Stock: 8
-
Stock:
-
8 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.132.315 | Rp1.132.315 | |
| Rp934.912 | Rp9.349.120 | |
| Rp842.448 | Rp21.061.200 | |
| Rp820.250 | Rp59.878.250 |
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390040
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
