LTC2858HMS-1#PBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LTC2858HMS-1#PBF
LTC2858HMS-1#PBF
Mfr.:
Description:
RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran
RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran
Datasheet:
In Stock: 2.396
-
Stock:
-
2.396 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp123.652 | Rp123.652 | |
| Rp95.216 | Rp952.160 | |
| Rp83.658 | Rp4.182.900 | |
| Rp80.172 | Rp8.017.200 | |
| Rp78.337 | Rp19.584.250 | |
| Rp74.301 | Rp37.150.500 | |
| Rp70.265 | Rp70.265.000 |
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
