LTC2862AIS8-1#PBF

Analog Devices
584-LTC2862AIS81PBF
LTC2862AIS8-1#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceiver with Level 4 IEC ESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.132

Stock:
7.132 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp129.890 Rp129.890
Rp96.683 Rp966.830
Rp90.079 Rp4.503.950
Rp79.071 Rp7.907.100
Rp75.035 Rp15.007.000
Rp67.330 Rp33.665.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp129.890
Min:
1

Similar Product

Analog Devices LTC2862AIS8-1#TRPBF
Analog Devices
RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceiver with Level 4 IEC ESD

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LTC2862A
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
20 Mb/s
5.5 V
3 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Duplex: Half Duplex
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 0 A
Operating Supply Voltage: 3.3 V
Output Current: 150 mA
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 580,230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All