LTC2946CMS#PBF

Analog Devices
584-LTC2946CMS#PBF
LTC2946CMS#PBF

Mfr.:

Description:
Current Sense Amplifiers Wide Rng I2C Pwr, Ch & Energy Mon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.235

Stock:
1.235 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp221.620 Rp221.620
Rp173.737 Rp1.737.370
Rp145.484 Rp3.637.100
Rp138.512 Rp15.374.832
Rp130.257 Rp33.736.563
Rp130.073 Rp67.377.814
Rp129.890 Rp134.566.040

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
LTC2946
1 Channel
2.7 V to 100 V
77 uV
100 V
2.7 V
700 uA
0.4 %
0 C
+ 70 C
SMD/SMT
MSOP-16
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 37
Subcategory: Amplifier ICs
Unit Weight: 368 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99