LTC2972CUJF#PBF

Analog Devices
584-LTC2972CUJFPBF
LTC2972CUJF#PBF

Mfr.:

Description:
Power Management Specialised - PMIC 2-Ch PMBus Pwr S Manager Featuring Progm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118
Can Dispatch Immediately
On Order:
104
Expected 23/07/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp250.423 Rp250.423
Rp197.403 Rp1.974.030
Rp173.186 Rp4.329.650
Rp168.783 Rp17.553.432
Rp161.078 Rp41.880.280
Rp157.042 Rp81.661.840
Rp153.556 Rp159.698.240
5.044 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC2972
General Purpose
SMD/SMT
QFN-44
90 mA
15 V
4.5 V
3.47 V
0 C
+ 70 C
6.7 mA
Tube
Brand: Analog Devices
Input Voltage Range: 4.5 V to 15 V
Operating Supply Current: 6.7 mA
Operating Supply Voltage: 4.5 V to 15 V
Output Voltage Range: 2.35 V to 3.47 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 52
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,374 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Power System Management

Analog Devices Inc. Digital Power System Management (PSM) devices help designers simplify and accelerate power system characterization, optimization, and data mining during prototyping, deployment, and field operation. Using the PSM devices enable designers to add digital PMBus/SMBus/I2C-interface based control, telemetry, and black-box fault recording to analog DC-DC power converters. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.