LTC2977IUP#WTRPBF

Analog Devices
584-2977IUP#WTRPBF
LTC2977IUP#WTRPBF

Mfr.:

Description:
Current & Power Monitors & Regulators 8-Ch PMBus Pwr S Manager Featuring Acc O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp431.314 Rp862.628.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp661.740
Min:
1

Similar Product

Analog Devices LTC2977IUP#WPBF
Analog Devices
Current & Power Monitors & Regulators 8-Ch PMBus Pwr S Manager Featuring Acc O

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current & Power Monitors & Regulators
RoHS:  
AEC-Q100
Reel
Brand: Analog Devices
Product Type: Current & Power Monitors & Regulators
Series: LTC2977
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Power System Management

Analog Devices Inc. Digital Power System Management (PSM) devices help designers simplify and accelerate power system characterization, optimization, and data mining during prototyping, deployment, and field operation. Using the PSM devices enable designers to add digital PMBus/SMBus/I2C-interface based control, telemetry, and black-box fault recording to analog DC-DC power converters. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

PMBus Power System Managers

Analog Devices Inc. LTC2977, LTC2975, LTC2980, LTM2987 PMBus Power System Managers can be powered from 3.3V, or 4.5V to 15V. The PMBus managers are designed to margin, supervise, sequence, and trim 4, 8, and 16-channel power supplies. Supply disturbances are minimized for DACs using a proprietary soft-connect algorithm. Overvoltage and undervoltage threshold limits for power supply output and input channels are some of the supervisory functions included. When monitoring microprocessor activity for a stalled condition the watchdog timer resets the microprocessor if necessary. No additional software is needed with autonomous operation supported by configuration EEPROM.