LTC3219EUD#TRPBF

Analog Devices
584-LTC3219EUD#TRPBF
LTC3219EUD#TRPBF

Mfr.:

Description:
LED Lighting Driver ICs 250mA Universal Nine Ch LED Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp121.817 Rp121.817
Rp93.381 Rp933.810
Rp84.208 Rp2.105.200
Rp78.337 Rp7.833.700
Rp75.219 Rp18.804.750
Rp72.467 Rp36.233.500
Full Reel (Order in multiples of 2500)
Rp68.614 Rp171.535.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp122.735
Min:
1

Similar Product

Analog Devices LTC3219EUD#PBF
Analog Devices
LED Lighting Driver ICs 250mA Universal Nine Ch LED Drvr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
9 Output
Charge Pump
25 mA
QFN-20
5.5 V
2.9 V
850 kHz
Adjustable
LTC3219
- 40 C
+ 85 C
I2C Control
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Voltage: 2.9 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 9 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 2.1 mA
Unit Weight: 290,520 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.