LTC3307AEV#TRPBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LTC3307AEV#TRPBF
LTC3307AEV#TRPBF
Mfr.:
Description:
Switching Voltage Regulators 5V, 3A Synchronous Step-Down Silent Switcher in 2mm 2mm LQFN
Switching Voltage Regulators 5V, 3A Synchronous Step-Down Silent Switcher in 2mm 2mm LQFN
Datasheet:
In Stock: 2.889
-
Stock:
-
2.889Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
5.000Expected 12/01/20275.000Expected 16/04/2027
-
Factory Lead Time:
-
38Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp109.525,62 | Rp109.525,62 | |
| Rp83.841,22 | Rp838.412,20 | |
| Rp77.420,12 | Rp1.935.503,00 | |
| Rp70.448,64 | Rp7.044.864,00 | |
| Rp67.696,74 | Rp16.924.185,00 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp60.174,88 | Rp150.437.200,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp106.039,88
Min:
1
Similar Product
Analog Devices
Switching Voltage Regulators 5V, 3A Synchronous Step-Down Silent Switcher in 2mm 2mm LQFN
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
