LTC3315BIV#TRMPBF

Analog Devices
584-LTC3315BIVTRMPBF
LTC3315BIV#TRMPBF

Mfr.:

Description:
Switching Voltage Regulators Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm 2mm LQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 29/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp124.569 Rp124.569
Rp95.583 Rp955.830
Rp88.428 Rp2.210.700
Rp80.539 Rp8.053.900
Rp77.237 Rp19.309.250
Full Reel (Order in multiples of 500)
Rp74.301 Rp37.150.500
Rp72.467 Rp72.467.000
Rp71.366 Rp178.415.000

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LQFN-12
Boost
500 mV to 5.5 V
2 A
2 Output
2.25 V
5.5 V
70 uA
1 MHz to 3 MHz
- 40 C
+ 125 C
LTC3315
Reel
Cut Tape
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC3315A & LTC3315B Step-Down Converters

Analog Devices LTC3315A and LTC3315B Synchronous Step-Down Converters feature dual 2A monolithic synchronous step-down converters operating from a 2.25V to 5.5V input supply in one package. This makes the converters ideal for space-constrained applications with demanding performance requirements. Using constant frequency, peak current mode control at switching frequencies up to 3MHz with a minimum on-time as low as 25ns. This allows both bucks to achieve high efficiency and fast transient response in a very small application footprint.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.