LTC3525ISC6-5#TRPBF

Analog Devices
584-C3525ISC6-5TRPBF
LTC3525ISC6-5#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 400mA uP Sync Boost DC/DC Conv w/ Out Di
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
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp69.715 Rp174.287.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp122.184
Min:
1

Similar Product

Analog Devices LTC3525ISC6-5#TRMPBF
Analog Devices
Switching Voltage Regulators 400mA uP Sync Boost DC/DC Conv w/ Out Di

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SC-70-6
Boost
5 V
400 mA
1 Output
850 mV
4.5 V
1.5 uA, 8 uA
- 40 C
+ 125 C
LTC3525
Reel
Brand: Analog Devices
Development Kit: DC879A-A, DC879A-B
Input Voltage: 850 mV to 4.5 V
Operating Supply Current: 7 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.