LTC3535EDD#PBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LTC3535EDD#PBF
LTC3535EDD#PBF
Mfr.:
Description:
Switching Voltage Regulators 2x Ch 550mA 1MHz Sync Boost DC/DC Conv
Switching Voltage Regulators 2x Ch 550mA 1MHz Sync Boost DC/DC Conv
Datasheet:
In Stock: 1.679
-
Stock:
-
1.679Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
363
-
Factory Lead Time:
-
10Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp175.755 | Rp175.755 | |
| Rp136.678 | Rp1.366.780 | |
| Rp126.954 | Rp3.173.850 | |
| Rp104.939 | Rp10.493.900 | |
| Rp101.820 | Rp24.640.440 | |
| Rp100.720 | Rp48.748.480 | |
| Rp99.619 | Rp108.485.091 |
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
