LTC3622EMSE#PBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LTC3622EMSE#PBF
LTC3622EMSE#PBF
Mfr.:
Description:
Switching Voltage Regulators 17V, 2x 1A Sync Buck Reg w/ Ultralow Q C
Switching Voltage Regulators 17V, 2x 1A Sync Buck Reg w/ Ultralow Q C
Datasheet:
In Stock: 1.267
-
Stock:
-
1.267 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp217.767 | Rp217.767 | |
| Rp170.618 | Rp1.706.180 | |
| Rp130.073 | Rp3.251.825 | |
| Rp127.138 | Rp14.112.318 |
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
