LTC3643IUDD#PBF

Analog Devices
584-LTC3643IUDD#PBF
LTC3643IUDD#PBF

Mfr.:

Description:
Power Management Specialised - PMIC 2A Bi-dir Pwr Backup S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 541

Stock:
541 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp281.978 Rp281.978
Rp223.087 Rp2.230.870
Rp195.201 Rp4.880.025
Rp188.413 Rp13.754.149
Rp183.093 Rp53.463.156
Rp179.424 Rp91.685.664
Rp175.571 Rp179.433.562
2.555 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC3643
Special Purpose
SMD/SMT
QFN-24
2 A
17 V
3 V
40 V
- 40 C
+ 125 C
800 uA
Tube
Brand: Analog Devices
Input Voltage Range: 3 V to 17 V
Operating Supply Current: 400 uA
Output Voltage Range: 40 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.