LTC4007EGN#PBF

Analog Devices
584-LTC4007EGN#PBF
LTC4007EGN#PBF

Mfr.:

Description:
Battery Management 4A, Hi Eff, St&alone Li-Ion Bat Chr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp273.355 Rp273.355
Rp207.677 Rp2.076.770
Rp199.054 Rp4.976.350
Rp175.388 Rp19.292.680
Rp166.765 Rp45.860.375

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp273.355
Min:
1

Similar Product

Analog Devices LTC4007EGN#TRPBF
Analog Devices
Battery Management 4A, Hi Eff, St&alone Li-Ion Bat Chr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.1 V, 4.2 V
4 A
6 V to 28 V
SSOP-24
SMD/SMT
LTC4007
Tube
Brand: Analog Devices
Development Kit: DC498C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3 mA
Product Type: Battery Management
Factory Pack Quantity: 55
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.