LTC4267CGN-3#PBF

Analog Devices
584-LTC4267CGN-3#PBF
LTC4267CGN-3#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN Pwr over E IEEE 802.3af PD Int w/ Int 30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.552

Stock:
2.552 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp135.760 Rp135.760
Rp102.004 Rp1.020.040
Rp95.032 Rp4.751.600
Rp83.658 Rp8.365.800
Rp79.255 Rp15.851.000
Rp71.182 Rp35.591.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp135.760
Min:
1

Similar Product

Analog Devices LTC4267CGN-3#TRPBF
Analog Devices
Power Switch ICs - POE/LAN Pwr over E IEEE 802.3af PD Int w/ Int 30

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
450 mA
2 Ohms
- 57 V
0 C
+ 70 C
SMD/SMT
SSOP-16
Tube
Brand: Analog Devices
Duty Cycle - Max: 90 %
Operating Supply Current: 3 mA
Product Type: Power Switch ICs - POE / LAN
Series: LTC4267-3
Factory Pack Quantity: 100
Subcategory: Switch ICs
Unit Weight: 181 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99