LTC4332IUFD#PBF

Analog Devices
584-LTC4332IUFD#PBF
LTC4332IUFD#PBF

Mfr.:

Description:
Interface - Specialised SPI Extend Over Rugged Differential Link

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 727

Stock:
727 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp198.320 Rp198.320
Rp155.024 Rp1.550.240
Rp138.879 Rp3.471.975
Rp129.523 Rp9.455.179
Rp125.670 Rp36.695.640
Rp122.918 Rp62.811.098
Rp120.166 Rp122.809.652

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
SMD/SMT
QFN-20
Brand: Analog Devices
Packaging: Tube
Product Type: Interface - Specialized
Series: LTC4332
Factory Pack Quantity: 73
Subcategory: Interface ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC4332 SPI Extender Over Rugged Differential Link

Analog Devices LTC4332 SPI Extender over a rugged differential link is designed for operation in high noise industrial environments over long distances. The LTC4332 can transmit SPI data, including an interrupt signal, using a ±60V fault protected differential transceiver up to 2MHz over two twisted-pair cables.