LTC4365IDDB#TRPBF

Analog Devices
584-LTC4365IDDBTRPBF
LTC4365IDDB#TRPBF

Mfr.:

Description:
Board Mount Surge Protectors Overvoltage, Undervoltage & Reverse S Pr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 793

Stock:
793 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp101.453 Rp101.453
Rp77.604 Rp776.040
Rp71.733 Rp1.793.325
Rp70.449 Rp35.224.500
Full Reel (Order in multiples of 2500)
Rp56.689 Rp141.722.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp104.572
Min:
1

Similar Product

Analog Devices LTC4365IDDB#TRMPBF
Analog Devices
Board Mount Surge Protectors Overvoltage, Undervoltage & Reverse S Pr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-8
2.5 VDC to 34 VDC
150 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
For Use With: Portable Instrumentation, Industrial Automation
Height: 0.75 mm
Length: 3 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4365
Factory Pack Quantity: 2500
Subcategory: Surge Suppressors
Type: UV/OV and Reverse Protection Controller
Width: 2 mm
Unit Weight: 12,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.