LTC4366IDDB-2#TRMPBF

Analog Devices
584-C4366IDDB-2TMPF
LTC4366IDDB-2#TRMPBF

Mfr.:

Description:
Board Mount Surge Protectors Hi V Surge Stopper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.519

Stock:
8.519 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp203.824 Rp203.824
Rp167.132 Rp1.671.320
Rp159.427 Rp3.985.675
Rp138.329 Rp13.832.900
Rp132.275 Rp33.068.750
Full Reel (Order in multiples of 500)
Rp132.275 Rp66.137.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp203.824
Min:
1

Similar Product

Analog Devices LTC4366IDDB-2#TRPBF
Analog Devices
Board Mount Surge Protectors Hi V Surge Stopper

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-8
4.5 VDC to 12.5 VDC
23 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
For Use With: Automotive, Avionics, Industrial
Height: 0.75 mm
Length: 3 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4366
Factory Pack Quantity: 500
Subcategory: Surge Suppressors
Type: Surge Stopper
Width: 2 mm
Unit Weight: 162,833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99