LTC4440IMS8E#PBF

Analog Devices
584-LTC4440IMS8E#PBF
LTC4440IMS8E#PBF

Mfr.:

Description:
Gate Drivers Hi Speed, Hi V Hi Side Gate Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp131.724 Rp131.724
Rp101.270 Rp1.012.700
Rp89.895 Rp4.494.750
Rp85.125 Rp8.512.500
Rp81.089 Rp20.272.250
Rp78.704 Rp39.352.000
Rp77.237 Rp77.237.000
Rp76.870 Rp192.175.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
MSOP-E-8
1 Driver
1 Output
2.4 A
6.5 V
80 V
100 ns
70 ns
- 40 C
+ 125 C
LTC4440
Tube
Brand: Analog Devices
Input Voltage - Max: 100 V
Logic Type: CMOS, TTL
Operating Supply Current: 250 uA
Output Voltage: 8 V to 15 V
Product Type: Gate Drivers
Propagation Delay - Max: 75 ns
Rds On - Drain-Source Resistance: 3 Ohms
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 25 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.