LTC5508ESC6#TRPBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LTC5508ESC6TRPBF
LTC5508ESC6#TRPBF
Mfr.:
Description:
RF Detector 300MHz to 7GHz RF Pwr Detector w/ Bufed
RF Detector 300MHz to 7GHz RF Pwr Detector w/ Bufed
Datasheet:
In Stock: 762
-
Stock:
-
762 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 762 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp140.897 | Rp140.897 | |
| Rp106.957 | Rp1.069.570 | |
| Rp99.619 | Rp2.490.475 | |
| Rp87.694 | Rp8.769.400 | |
| Rp83.107 | Rp20.776.750 | |
| Rp74.485 | Rp37.242.500 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp74.485 | Rp186.212.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp140.897
Min:
1
Similar Product
Datasheet
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
