LTC5549IUDB#TRMPBF

Not Assigned
LTC5549IUDB#TRMPBF

Mfr.:

Description:
RF Mixer 2GHz to 14GHz Microwave Mixer w/ Int LO

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
2 GHz to 14 GHz
8 dB
7.9 dB
1 GHz to 12 GHz
500 MHz to 6 GHz
+ 105 C
- 40 C
SMD/SMT
QFN-12
Brand: Analog Devices
Development Kit: DC2310A
OIP3 - Third Order Intercept: 20.2 dBm
Operating Supply Current: 115 mA
Operating Supply Voltage: 3.3 V
P1dB - Compression Point: 14.3 dBm
Product Type: RF Mixer
Series: LTC5549
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Technology: Si
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99