LTC5556IUH#PBF

Analog Devices
584-LTC5556IUHPB
LTC5556IUH#PBF

Mfr.:

Description:
RF Mixer 1.5GHz to 7GHz Dual Prog Gain Mixer
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
13 Weeks Estimated factory production time.
Minimum: 73   Multiples: 73
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp410.950 Rp29.999.350
Rp400.677 Rp116.997.684

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
1.5 GHz to 7 GHz
23.5 dB
500 MHz to 8 GHz
1 MHz to 900 MHz
+ 105 C
- 40 C
SMD/SMT
QFN-32
Brand: Analog Devices
Gain: 9 dB
Operating Supply Current: 380 mA
Packaging: Tube
Product Type: RF Mixer
Series: LTC5556
Factory Pack Quantity: 73
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Technology: Si
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
8542319090
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More