LTC5564HUD#PBF

Analog Devices
584-LTC5564HUD#PBF
LTC5564HUD#PBF

Mfr.:

Description:
RF Detector UltraFast 7ns Response Time 15GHz RF Power Detector with Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp248.588 Rp248.588
Rp196.302 Rp1.963.020
Rp187.129 Rp4.678.225
Rp162.546 Rp16.254.600
Rp155.207 Rp37.560.094

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
RF Power Detector
600 MHz to 15 GHz
40 dB
Single
3 V to 5.5 V
Si
+ 125 C
- 40 C
SMD/SMT
QFN-16
Tube
Brand: Analog Devices
Product Type: RF Detector
Series: LTC5564
Factory Pack Quantity: 121
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 22,812 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More