LTC5576IUF#PBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LTC5576IUF#PBF
LTC5576IUF#PBF
Mfr.:
Description:
RF Mixer 3GHz to 8GHz Hi Linity Active Upconverti
RF Mixer 3GHz to 8GHz Hi Linity Active Upconverti
Datasheet:
In Stock: 108
-
Stock:
-
108 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp419.756 | Rp419.756 | |
| Rp345.455 | Rp3.454.550 | |
| Rp302.526 | Rp7.563.150 | |
| Rp284.363 | Rp25.877.033 | |
| Rp282.161 | Rp154.059.906 |
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- United States
- Country of Diffusion:
- United States
Indonesia
