LTC5596IDC#TRMPBF

Analog Devices
584-LTC5596IDCTRMPBF
LTC5596IDC#TRMPBF

Mfr.:

Description:
RF Detector 100MHz to 40GHz Lin-in-dB RMS Pwr Detect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.652
Expected 24/07/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp1.727.092 Rp1.727.092
Rp1.443.280 Rp14.432.800
Rp1.390.076 Rp34.751.900
Rp1.356.870 Rp135.687.000
Rp1.356.320 Rp339.080.000
Full Reel (Order in multiples of 500)
Rp1.234.686 Rp617.343.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
RMS Power Detector
100 MHz to 40 GHz
35 dB
Single
3.3 V
Si
+ 105 C
- 40 C
SMD/SMT
DFN-8
Reel
Cut Tape
MouseReel
Accuracy: +/- 1 dB
Brand: Analog Devices
Development Kit: DC2158A
Product Type: RF Detector
Series: LTC5596
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 10,113 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Thailand
The country is subject to change at the time of shipment.

LTC55xx Power Detectors

Analog Devices Inc. LTC55xx Power Detectors are high frequency, wide dynamic range RMS power detectors. The detectors deliver highly accurate power measurements of RF and microwave signals that are independent of modulation and waveforms. The LTC55xx detectors offer a ±1dB accuracy rating over the full operating temperature and RF frequency range. The LTC55xx detectors from Analog Devices are ideal for a wide range of RF and microwave applications.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More